The STM8AL3138TCX is a 48-pin quad flatpack microcontroller with a supply voltage range of 1.65 to 3.6V and a maximum clock frequency of 16MHz. It features 41 I/O lines, 8-bit architecture, and includes peripherals such as PWM channels, an ADC, and DMA channels. The device is suitable for use in a variety of applications, including those requiring high-speed data processing and control. Operating temperature range is not specified in the provided data. The package type is QFP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8AL3138TCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8AL3138TCX technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 41 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8AL3138TCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.