The STM8AL3146UCX is a 48-pin quad flat no-lead microcontroller from Stmicroelectronics. It operates at a supply voltage of 3V, with a minimum of 1.65V and a maximum of 3.6V. The device features a clock frequency of up to 16MHz and 30 I/O lines. Additionally, it includes PWM channels, an ADC, and DMA channels. The microcontroller is packaged in an HVQCCN package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8AL3146UCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8AL3146UCX technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8AL3146UCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.