The STM8AL3166UCX is an 8-bit microcontroller from Stmicroelectronics. It operates at a maximum clock frequency of 16 MHz and features 30 I/O lines. The device includes an 8-bit analog-to-digital converter and 2 DMA channels. It is available in a 48-pin HVQCCN package.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM8AL3166UCX technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |