The STM8AL3166UCY is a 8-bit quad microcontroller with a maximum clock frequency of 16 MHz. It features 30 I/O lines and is available in a 48-pin HVQCCN package. The device operates within a supply voltage range of 1.65 to 3.6V. It includes PWM channels, an ADC, and DMA channels for enhanced functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8AL3166UCY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8AL3166UCY technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8AL3166UCY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.