The STM8AL31E8ATAX is an 8-bit microcontroller with a maximum clock frequency of 16 MHz. It features 68 I/O lines and 8 KB of flash memory. The device is available in a quad package with dimensions of 12mm x 12mm. The operating temperature range is from 1.8V to 3.6V, making it suitable for a wide range of applications. The microcontroller also includes a PWM controller, ADC, and DMA channels for enhanced functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8AL31E8ATAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8AL31E8ATAX technical specifications.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| Width | 12 |
| Length | 12 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 5A992.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8AL31E8ATAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.