The STM8AL3LE89TAY is a quad microcontroller from STmicroelectronics. It operates within a supply voltage range of 1.8V to 3.6V and features a maximum clock frequency of 16MHz. The device has 54 I/O lines and includes 8KB of flash memory. It also supports PWM channels, ADC, and DMA channels.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM8AL3LE89TAY technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 5A992.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |