
The STM8L-DISCOVERY is an 8-bit MCU evaluation kit operating at 5V with a data bus width of 8 bits. It features I2C, SPI, and USART interfaces, and is packaged in bulk with a lead-free composition. The kit is designed for development and prototyping, and is compliant with standard operating conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8L-DISCOVERY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STM8L |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L-DISCOVERY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
