
STM8L101 Microcontroller Demonstration Board 64KB EEPROM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8L101-EVAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Demonstration Board |
| Supported Device | STM8L101 |
| Supported Device Technology | Microcontroller |
| Program Memory Size | 64KB |
| Program Memory Type | EEPROM |
| RS232 | 1 |
| I2C | 1 |
| SPI | 1 |
| Display Type | LCD |
| IDE | STM Studio |
| PC Card Interface | micro SD |
| Main Program Memory Type | EEPROM |
| Daughter Cards | Yes |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STM8L101-EVAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.