8-bit CISC microcontroller featuring an STM8 core, operating at up to 16 MHz. This MCU offers 4KB ROM for program memory and 1.5KB of RAM. It includes 30 programmable I/Os, three timers, and I2C, SPI, and UART interfaces. Packaged in a 28-pin UFQFPN (4x4x0.53mm) for surface mounting, it operates from 1.8V to 3.6V and across an industrial temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8L101G2U6AW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8L101G2U6AW technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | UFQFPN |
| Package Description | Ultra Thin Fine Pitch Quad Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.53 |
| Seated Plane Height (mm) | 0.55 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | STM8L |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | STM8 |
| Program Memory Type | ROM |
| Program Memory Size | 4KB |
| RAM Size | 1.5KB |
| Number of Programmable I/Os | 30 |
| Core Architecture | STM8 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | I2C/SPI/UART |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STM8L101G2U6AW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.