Ultra-low-power 8-bit microcontroller featuring 8KB Flash memory and 1.5KB RAM. Operates at a maximum frequency of 16MHz with an 8-bit data bus. Includes I2C, SPI, and UART/USART interfaces, along with 26 I/Os, 1 I2C channel, 1 SPI channel, and 2 PWM channels. This surface mount device in a UFQFPN package operates from -40°C to 85°C and supports a 3.6V supply voltage.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM8L101G3U6TR technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Height | 0.55mm |
| Interface | I2C, SPI, UART, USART |
| Length | 4mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Width | 4mm |
| RoHS | Compliant |