
Ultra-low-power 8-bit microcontroller featuring an 8KB Flash memory and a 16MHz CPU. This surface-mount device offers 1.5KB of RAM, up to 2KB of EEPROM, and 30 programmable I/O pins. Integrated peripherals include POR, PWM, and a watchdog timer, with support for I2C, SPI, and UART/USART interfaces. Operating from 1.65V to 3.6V, it functions across a -40°C to 85°C temperature range.
Stmicroelectronics STM8L101K3U6 technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 16MHz |
| Height | 0.55mm |
| Interface | I2C, SPI, UART, USART |
| Length | 5.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 288mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, , ROM |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 30 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L101K3U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
