
Ultra-low-power 8-bit microcontroller featuring a 16MHz CPU and 64KB of FLASH memory. This surface-mount device offers 41 programmable I/Os, 5 timers/counters, and integrated EEPROM. Communication interfaces include I2C, SPI, IrDA, UART, and USART. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 1.65V to 3.6V. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA.
Stmicroelectronics STM8L151C8T3 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 77mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 41 |
| Number of Programmable I/O | 41 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L151C8T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.