The STM8L151C8T3TR is an 8-bit microcontroller from Stmicroelectronics. It features a 64KB FLASH memory, 4KB RAM, and operates at a maximum frequency of 16MHz. The device is packaged in a LQFP package and is designed for surface mount applications. It supports various interfaces including I2C, SPI, IrDA, UART, and USART. The microcontroller has 41 programmable I/Os, 5 timers/counters, and a watchdog timer. It is compliant with RoHS regulations and has a maximum power dissipation of 77mW. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8L151C8T3TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8L151C8T3TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 77mW |
| Mount | Surface Mount |
| Number of I/Os | 41 |
| Number of Programmable I/O | 41 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L151C8T3TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
