The STM8L151C8U6TR is a 16MHz microcontroller with 64KB of FLASH memory and 4KB of RAM. It features 41 I/Os, 5 timers/counters, and peripherals including power-on reset and pulse-width modulation. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 3.6V. It is packaged in a UFQFPN and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8L151C8U6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8L151C8U6TR technical specifications.
| Package/Case | UFQFPN |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 41 |
| Number of Timers/Counters | 5 |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, DMA |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L151C8U6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
