
The STM8L151F3P3 is an 8-bit microcontroller with 8KB of FLASH memory and a maximum operating frequency of 16MHz. It features a TSSOP20 package and operates within a temperature range of -40°C to 125°C. The device supports various interfaces, including I2C, SPI, IrDA, UART, and USART. It also includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, watchdog timer, and direct memory access controller.
Stmicroelectronics STM8L151F3P3 technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 45mW |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 74 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L151F3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
