
The STM8L151G6U3TR is an 8-bit microcontroller with 32KB of flash memory and 2KB of RAM. It operates at a maximum frequency of 16MHz and features interfaces for I2C, SPI, IrDA, UART, and USART communication. The device is RoHS compliant and has a maximum power dissipation of 169mW. It is available in a tape and reel packaging and is part of the STM8L EnergyLite series. The microcontroller includes a watchdog timer, brown-out detect/reset, and programmable I/Os, and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics STM8L151G6U3TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8L151G6U3TR technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 169mW |
| Memory Size | 32KB |
| Memory Type | FLASH, , ROM |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L151G6U3TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
