
Ultra-low-power 8-bit microcontroller featuring a 16MHz CPU and 32KB of FLASH memory. This surface-mount device offers 26 programmable I/Os, 4 timers/counters, and integrated EEPROM. Communication interfaces include I2C, SPI, IrDA, UART, and USART. Operating from 1.8V to 3.6V, it boasts a temperature range of -40°C to 85°C and includes peripherals like DMA, POR, and a watchdog timer.
Sign in to ask questions about the Stmicroelectronics STM8L151G6U6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8L151G6U6TR technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, , ROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L151G6U6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.