The STM8L151G6U7TR is an 8-bit microcontroller with 32KB of FLASH memory and 26 I/Os. It operates at a maximum frequency of 16MHz and has a maximum power dissipation of 42mW. The device is RoHS compliant and features a watchdog timer. It is packaged in a UFQFPN package and is suitable for surface mount applications. The microcontroller is part of the STM8L EnergyLite series and supports various interfaces including I2C, SPI, IrDA, UART, and USART. It also features peripherals such as brown-out detect/reset, power-on reset, PWM, and DMA.
Sign in to ask questions about the Stmicroelectronics STM8L151G6U7TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8L151G6U7TR technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 42mW |
| Memory Size | 32KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L151G6U7TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.