The STM8L151K2U6 is an 8-bit microcontroller with 4KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 16MHz and has a maximum power dissipation of 288mW. The device is packaged in a UFQFPN and is suitable for surface mount applications. It features a range of peripherals, including a watchdog timer, DMA, and I2C interface. The microcontroller is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8L151K2U6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8L151K2U6 technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 288mW |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L151K2U6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.