
The STM8L151K6U3 is an 8-bit microcontroller with 32KB of FLASH memory and 2KB of RAM. It operates at a maximum frequency of 16MHz and features a range of interfaces including I2C, SPI, IrDA, UART, and USART. The device is packaged in a UFQFPN and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 125°C and has a number of peripherals including a brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA. The microcontroller is part of the STM8L EnergyLite series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8L151K6U3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8L151K6U3 technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L151K6U3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.