Ultra-low-power 8-bit microcontroller featuring a 16 MHz CPU and 32 Kbytes of FLASH memory. This device offers 2048 bytes of RAM, integrated EEPROM, and 30 I/O lines. Operating across an automotive temperature range of -40°C to 125°C, it supports supply voltages from 1.65V to 3.6V with a maximum supply current of 80mA. Includes PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 32-terminal S-XQCC-N32 with dimensions of 5x5mm.
Sign in to ask questions about the Stmicroelectronics STM8L151K6U3TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8L151K6U3TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8L151K6U3TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.