Ultra-low-power 8-bit microcontroller featuring a 16 MHz CPU and 32 Kbytes of FLASH memory. This device offers 2048 bytes of RAM, 54 I/O lines, and integrated EEPROM. Operating across an industrial temperature range of -40°C to 85°C, it supports supply voltages from 1.8V to 3.6V. Key peripherals include PWM channels, ADC, DMA channels, and DAC. The 64-terminal device is housed in a 10x10mm S-PQFP-G64 package.
Sign in to ask questions about the Stmicroelectronics STM8L151R6T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8L151R6T6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.67 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8L151R6T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.