
The STM8L151R8T6TR is an 8-bit microcontroller in LQFP package, featuring 8-bit I2C, SPI, IrDA, UART, and USART interfaces with a maximum frequency of 16MHz. It has 64KB of FLASH memory and 4KB of RAM. The device operates between -40°C and 85°C and dissipates a maximum of 288mW. It is RoHS compliant and available in a tape and reel package with 1000 units per reel.
Sign in to ask questions about the Stmicroelectronics STM8L151R8T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8L151R8T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 288mW |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L151R8T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
