
The STM8L1526-EVAL evaluation board supports the STM8L152C6 microcontroller, featuring 64KB/128MB program memory, EEPROM/SPI serial flash, and a range of interfaces including USB, RS232, I2C, SPI, and ADC. The board also includes an LCD display and a micro SD card interface for data storage. The board is compatible with STM Studio IDE and is suitable for development and prototyping of STM8L152C6-based applications.
Stmicroelectronics STM8L1526-EVAL technical specifications.
| Type | Evaluation Board |
| Supported Device | STM8L152C6 |
| Supported Device Technology | Microcontroller |
| Program Memory Size | 64KB/128MB |
| Program Memory Type | EEPROM/SPI Serial Flash |
| USB | 1 |
| RS232 | 1 |
| I2C | 1 |
| SPI | 1 |
| ADC | 1 |
| Display Type | LCD |
| IDE | STM Studio |
| PC Card Interface | micro SD |
| Main Program Memory Type | EEPROM/Flash |
| Daughter Cards | Yes |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STM8L1526-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.