
Stmicroelectronics STM8L1526PRIM-D technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C, SPI, USB, SD, USART |
| Lead Free | Lead Free |
| Mount | Base |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM8L |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L1526PRIM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
