
The STM8L1526PRIMER is an evaluation kit for the STM8L1526 8-bit microcontroller. It features a 32-bit data bus and operates at 5V supply voltage. The kit is packaged in bulk and is lead-free compliant. It supports various interfaces including I2C, SPI, USB, and USART. The STM8L1526PRIMER is designed for use as a base-mounted in-circuit debugger and emulator.
Stmicroelectronics STM8L1526PRIMER technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, USART |
| Lead Free | Lead Free |
| Mount | Base |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM8L |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L1526PRIMER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
