
Ultra-low-power 8-bit microcontroller featuring a 16 MHz CPU and 64 Kbytes of FLASH memory. This device offers 4096 bytes of RAM and integrated EEPROM, with 41 I/O lines available. Operating across an industrial temperature range of -40°C to 85°C, it supports supply voltages from 1.8V to 3.6V. The 48-terminal, 7x7mm S-PQFP-G48 package integrates PWM, ADC, DAC, and DMA channels for versatile application development.
Stmicroelectronics STM8L152C8T6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.67 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 41 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8L152C8T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.