Ultra-low-power 8-bit microcontroller featuring a 16MHz CPU and 64KB of FLASH memory. This MCU offers 41 programmable I/Os, 5 timers/counters, and integrated EEPROM. Connectivity includes I2C, SPI, IrDA, UART, and USART interfaces. Operating from 1.8V to 3.6V, it boasts a wide temperature range of -40°C to 85°C and includes peripherals like DMA, LCD, and a watchdog timer.
Sign in to ask questions about the Stmicroelectronics STM8L152C8U6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8L152C8U6 technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 288mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 41 |
| Number of Programmable I/O | 41 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L152C8U6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
