Ultra-low-power 8-bit RISC microcontroller featuring 16 Kbytes of FLASH memory and 2 Kbytes of RAM. Operates at a maximum clock frequency of 16 MHz with 30 I/O lines. Supports a wide supply voltage range of 1.65V to 3.6V, with a maximum supply current of 80mA. Includes integrated EEPROM, ADC, DAC, DMA, and PWM channels. Housed in a 32-terminal S-PQFP-G32 package, suitable for automotive temperature grades (-40°C to 125°C).
Stmicroelectronics STM8L152K4T3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8L152K4T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.