
Ultra-low-power 8-bit microcontroller featuring 32KB Flash memory and 2KB RAM. Operates at a maximum frequency of 16MHz with an 8-bit data bus. Supports I2C, SPI, USART, IrDA, and UART interfaces, with 29 programmable I/Os and 4 timers/counters. Includes integrated EEPROM, Brown-out Detect/Reset, POR, PWM, WDT, DMA, and LCD peripherals. Packaged in UFQFPN, this RoHS compliant component operates from 1.8V to 3.6V supply voltage, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM8L152K6U6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8L152K6U6TR technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, IrDA, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 169mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 1 |
| Number of I/Os | 29 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L152K6U6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
