The STM8L152R6T6TR is a surface mount microcontroller with 32KB of FLASH memory and an 8-bit data bus width. It operates at a maximum frequency of 16MHz and has a maximum power dissipation of 288mW. The device is packaged in a LQFP and is RoHS compliant. It features a range of peripherals, including a brown-out detect/reset, power-on reset, pulse-width modulation, watchdog timer, and direct memory access. The microcontroller is suitable for use in a range of applications, including those requiring a high level of reliability and performance.
Sign in to ask questions about the Stmicroelectronics STM8L152R6T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8L152R6T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 288mW |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L152R6T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.