
Ultra-low-power 8-bit microcontroller featuring 64KB Flash memory and 4KB RAM. Operates at a 16MHz CPU frequency with a maximum supply voltage of 3.6V and a minimum of 1.65V. Offers 54 programmable I/Os, 28 ADC channels, and multiple interfaces including I2C, SPI, UART, and USART. Integrated peripherals include DMA, LCD controller, PWM, WDT, POR, and Brown-out Detect. Packaged in an LQFP surface-mount case, this RoHS compliant component is designed for energy-efficient applications.
Stmicroelectronics STM8L152R8T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 288mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 54 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 54 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L152R8T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
