
The STM8L15LPBOARD is a demonstration board for the STM8L15 microcontroller, featuring a 32KB flash program memory and an LCD display. It supports a maximum clock rate of 0.032768 MHz. The board is designed for development and prototyping purposes, with no daughter cards supported. It is suitable for evaluation and demonstration of the STM8L15 microcontroller.
Stmicroelectronics STM8L15LPBOARD technical specifications.
| Type | Demonstration Board |
| Supported Device | STM8L15 |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 0.032768MHz |
| Program Memory Size | 32KB |
| Program Memory Type | Flash |
| Display Type | LCD |
| Main Program Memory Type | Flash |
| Daughter Cards | No |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STM8L15LPBOARD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.