
The STM8L162M8T6TR is an 8-bit microcontroller with 64KB of FLASH memory and 4KB of RAM. It features 68 I/Os and operates at a maximum frequency of 16MHz. The device is packaged in a LQFP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, and the maximum power dissipation is 288mW. The microcontroller is RoHS compliant and is part of the STM8L EnergyLite series.
Stmicroelectronics STM8L162M8T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 288mW |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L162M8T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.