
The STM8S003F3P6 is an 8-bit microcontroller with 8KB of FLASH memory and a maximum operating frequency of 16MHz. It operates within a temperature range of -40°C to 85°C and can supply voltage between 2.95V and 5.5V. The device features 16 I/Os, 5 ADC channels, and 3 timers/counters, and is available in a TSSOP20 package. It is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8S003F3P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of ADC Channels | 5 |
| Number of I/Os | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1480 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S003F3P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
