
8-bit microcontroller featuring 8KB Flash memory and a 16MHz CPU. This surface mount device offers 16 programmable I/Os and supports I2C, SPI, IrDA, UART, USART, and LIN interfaces. It operates from 2.95V to 5.5V, with a temperature range of -40°C to 85°C, and includes integrated EEPROM, 7 timers/counters, and a watchdog timer. The TSSOP package is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics STM8S003F3P6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S003F3P6TR technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 238mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S003F3P6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
