
8-bit microcontroller (MCU) featuring 32KB Flash memory and 2KB RAM, operating at up to 16MHz. This surface mount device, housed in an LQFP package, offers 38 programmable I/Os and supports multiple interfaces including I2C, SPI, UART, USART, IrDA, and LIN. Integrated peripherals include a watchdog timer, POR, Brown-out Detect/Reset, and 5 PWM channels, with 9 timers/counters and 10 ADC channels for versatile control applications. Designed for a wide operating temperature range of -40°C to 85°C and a supply voltage from 2.95V to 5.5V.
Sign in to ask questions about the Stmicroelectronics STM8S005C6T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S005C6T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 38 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 38 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S005C6T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
