
The STM8S005K6T6CTR is an 8-bit microcontroller with 32KB of FLASH memory and 2KB of RAM. It operates at a maximum frequency of 16MHz and has a temperature range of -40°C to 85°C. The device features 10 ADC channels, 1 I2C channel, 5 PWM channels, 1 SPI channel, and 1 UART channel. It is packaged in a lead-free LQFP-32 package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STM8S005K6T6CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S005K6T6CTR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S005K6T6CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
