8-bit Microcontroller (MCU) featuring a 24 MHz CPU and 64 Kbytes of FLASH memory, complemented by integrated EEPROM. This industrial-grade component operates within a -40°C to 85°C temperature range and supports a supply voltage from 2.95V to 5.5V. It offers 38 I/O lines and includes PWM channels and an ADC. Packaged in a 48-terminal S-PQFP-G48 format, this MCU provides 6144 bytes of RAM.
Sign in to ask questions about the Stmicroelectronics STM8S007C8T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S007C8T6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.95 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8S007C8T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.