The STM8S103F2M6TR is an 8-bit microcontroller with 8KB of FLASH memory and 1KB of RAM. It features 5 analog-to-digital converter channels, 3 pulse-width modulation channels, and 1 serial peripheral interface channel. The device operates at a maximum frequency of 16MHz and has a maximum operating temperature of 85°C. It is supplied with a voltage of up to 5.5V and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8S103F2M6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S103F2M6TR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Height | 2.35mm |
| Length | 13mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 5 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S103F2M6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
