
8-bit microcontroller (MCU) featuring 4KB Flash memory and 1KB RAM, operating at a 16MHz CPU frequency. This surface-mount device supports I2C, SPI, IrDA, UART, USART, and LIN interfaces, with 16 programmable I/O pins. It includes 7 timers/counters, integrated EEPROM, and peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating from 2.95V to 5.5V, it functions across a -40°C to 125°C temperature range.
Sign in to ask questions about the Stmicroelectronics STM8S103F2P3TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S103F2P3TR technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 59mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S103F2P3TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
