
8-bit microcontroller (MCU) featuring 4KB Flash memory and 1KB RAM, operating at a 16MHz CPU frequency. This surface mount device, housed in a TSSOP package, offers 16 programmable I/O pins and supports multiple interfaces including I2C, SPI, UART, USART, IrDA, and LIN. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and 7 timers/counters, with 5 ADC channels for analog input. Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is designed for efficient embedded applications.
Sign in to ask questions about the Stmicroelectronics STM8S103F2P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S103F2P6 technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 238mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of ADC Channels | 5 |
| Number of I/Os | 16 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S103F2P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
