
8-bit microcontroller (MCU) featuring 8KB FLASH memory and 1KB RAM. Operates at a maximum frequency of 16MHz with an 8-bit data bus. Supports I2C, SPI, IrDA, UART, and USART interfaces. Includes 4 ADC channels and 28 I/Os. Packaged in an LQFP surface mount case, this lead-free and RoHS compliant component operates from 2.95V to 5.5V with a 5V nominal supply.
Sign in to ask questions about the Stmicroelectronics STM8S103K3T6C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S103K3T6C technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Height | 1.4mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 28 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Weight | 0.027302oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S103K3T6C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
