
8-bit Microcontroller (MCU) featuring 8KB Flash memory and 1KB RAM, operating at a 16MHz CPU frequency. This surface mount device offers 28 programmable I/Os and supports multiple interfaces including I2C, SPI, UART, USART, IrDA, and LIN. Integrated peripherals include a watchdog timer, brown-out detect, and 4 ADC channels, with a maximum supply voltage of 5.5V and an operating temperature range of -40°C to 85°C. The UFQFPN package measures 5.15mm x 5.15mm with a height of 0.55mm.
Sign in to ask questions about the Stmicroelectronics STM8S103K3U6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S103K3U6 technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 0.55mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Length | 5.15mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 526mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 28 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 28 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S103K3U6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
