
8-bit microcontroller (MCU) featuring 16 KB Flash memory and 2 KB RAM, operating at a 16 MHz CPU frequency. This surface mount device supports I2C, SPI, and UART interfaces, with 25 programmable I/O pins. It includes 7 ADC channels, 5 PWM channels, and 8 timers/counters, operating within a 2.95V to 5.5V supply voltage range. Designed for a wide temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is available in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8S105K4U6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S105K4U6 technical specifications.
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of ADC Channels | 7 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 1 |
| Packaging | Rail/Tube |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S105K4U6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
