8-bit microcontroller featuring 16 Kbytes of Flash memory and 2048 bytes of RAM. Operates at a maximum clock frequency of 16 MHz with 25 I/O lines. Supports a supply voltage range of 2.95V to 5.5V and an industrial temperature grade from -40°C to 85°C. Includes integrated EEPROM, PWM channels, and an ADC. Housed in a 32-terminal S-XQCC-N32 package with dimensions of 5mm x 5mm.
Sign in to ask questions about the Stmicroelectronics STM8S105K4U6ATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S105K4U6ATR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.95 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 16348 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8S105K4U6ATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.