8-bit microcontroller featuring a 16 MHz CPU and 32 Kbytes of FLASH memory. This device offers 2048 bytes of RAM and includes integrated EEPROM. With 25 I/O lines, it supports PWM generation and analog-to-digital conversion. Operating across an automotive temperature range from -40°C to 125°C, it utilizes a 32-terminal, 5x5mm QUAD package. Supply voltage ranges from 2.95V to 5.5V, with a nominal 5V.
Stmicroelectronics STM8S105K6U3ATR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.95 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8S105K6U3ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.