
The STM8S105K6U6ATR is an 8-bit microcontroller with 16KB of FLASH memory and 2KB of RAM. It operates at a maximum frequency of 16MHz and features a variety of interfaces including I2C, SPI, IrDA, UART, USART, and LIN. The device is packaged in a UFQFPN-32 package and is RoHS compliant. It has 25 programmable I/Os, 8 timers/counters, and a watchdog timer. The microcontroller is designed to operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 360mW.
Sign in to ask questions about the Stmicroelectronics STM8S105K6U6ATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S105K6U6ATR technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 360mW |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S105K6U6ATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
