
The STM8S207K8T6CTR is an 8-bit microcontroller with an 8-bit data bus and a maximum operating frequency of 24MHz. It is packaged in a 32-pin LQFP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 360mW. It features 64KB of flash memory and 6KB of RAM, as well as a range of peripherals including a watchdog timer, brown-out detect/reset, and PWM. The device is RoHS compliant and is available in tape and reel packaging.
Stmicroelectronics STM8S207K8T6CTR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S207K8T6CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
