Automotive-grade 8-bit microcontroller featuring a 24 MHz CPU and 64 KB Flash memory. This integrated circuit offers 6.144 KB RAM, 68 I/O lines, and operates from 2.95V to 5.5V with a maximum supply current of 18mA. Housed in an 80-terminal S-PQFP-G80 package, it supports PWM channels and includes an ADC, with an operating temperature range of -40°C to 125°C.
Stmicroelectronics STM8S207M8T3BTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.95 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8S207M8T3BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.